ABB 12 Way Plastic Consumer Unit, IP65 Mistral65
- RS Stock No.:
- 183-3762
- Mfr. Part No.:
- 151223
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 183-3762
- Mfr. Part No.:
- 151223
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Mistral65 | |
| Number of Ways Total | 12 | |
| Dimensions | 320 x 155 x 435mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP65 | |
| Length | 320mm | |
| Depth | 435mm | |
| Width | 155mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Mistral65 | ||
Number of Ways Total 12 | ||
Dimensions 320 x 155 x 435mm | ||
Housing Material Plastic | ||
International Protection Rating IP65 | ||
Length 320mm | ||
Depth 435mm | ||
Width 155mm | ||
- COO (Country of Origin):
- IT
MISTRAL65 750 transp. door 24M 22LP