Schneider Electric Self Extinguishing Cabinet, 63A, IEC 61439-1 IP30 R9HPN
- RS Stock No.:
- 891-445
- Mfr. Part No.:
- R9HPNFC15124P
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$1,705.86
(exc. GST)
$1,876.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,705.86 |
*price indicative
- RS Stock No.:
- 891-445
- Mfr. Part No.:
- R9HPNFC15124P
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cabinet | |
| Series | R9HPN | |
| Range | Resi9 | |
| Current Rating | 63A | |
| Colour | White | |
| Housing Material | Self Extinguishing | |
| Standards/Approvals | IEC 61439-1 | |
| IP Rating | IP30 | |
| Depth | 108mm | |
| Width | 252mm | |
| Length | 375mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cabinet | ||
Series R9HPN | ||
Range Resi9 | ||
Current Rating 63A | ||
Colour White | ||
Housing Material Self Extinguishing | ||
Standards/Approvals IEC 61439-1 | ||
IP Rating IP30 | ||
Depth 108mm | ||
Width 252mm | ||
Length 375mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard Housing Panel with XE Technology is a pre-wired distribution board designed for residential and commercial electrical installations. This model features 2 horizontal rows, each accommodating 13 modules, totalling 26 modules. It operates on a single-phase system with a rated current of 63 A, suitable for various electrical applications. The panel is constructed from self-extinguishing plastic material, ensuring safety and durability.
IP30 conforming to EN/IEC 60529
IK08 conforms to IEC 62262
Fire resistance 750°C in accordance with IEC 60695-2-11
