ABB Plastic Consumer Unit, RoHS IP65 1SL
- RS Stock No.:
- 869-773
- Mfr. Part No.:
- 1SLM006500A2213
- Brand:
- ABB
N
Subtotal (1 unit)*
$288.43
(exc. GST)
$317.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.43 |
*price indicative
- RS Stock No.:
- 869-773
- Mfr. Part No.:
- 1SLM006500A2213
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SL | |
| Product Type | Consumer Unit | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Length | 250mm | |
| Depth | 155mm | |
| Width | 430mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SL | ||
Product Type Consumer Unit | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Length 250mm | ||
Depth 155mm | ||
Width 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB Consumer Unit is a Durable wall‑mounted solution designed to house and protect electrical modules in residential and commercial installations. Built with halogen‑free thermoplastic, it ensures safety and reliability while maintaining compliance with international protection standards.
Wall‑mounted design for secure placement
Protection rating IP65 for dust and water resistance
Protection rating IK09 for impact resistance
Halogen‑free thermoplastic material for enhanced safety