SEMITEC E-352 50 mA Constant Current Diode 2-Pin DIP 100V
- RS Stock No.:
- 253-803
- Mfr. Part No.:
- E-352
- Brand:
- SEMITEC
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.336 | $11.68 | - |
| 25 - 95 | $2.266 | $11.33 | 2% |
| 100 - 245 | $2.202 | $11.01 | 5% |
| 250 - 495 | $2.142 | $10.71 | 8% |
| 500 + | $2.08 | $10.40 | 10% |
*price indicative
- RS Stock No.:
- 253-803
- Mfr. Part No.:
- E-352
- Brand:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Product Type | Constant Current Diode | |
| Sub Type | Current Regulator | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 2 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 100V | |
| Sensing Method | Current | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Series | E | |
| Length | 3.9mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Product Type Constant Current Diode | ||
Sub Type Current Regulator | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 2 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 100V | ||
Sensing Method Current | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Series E | ||
Length 3.9mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Supply Current 50mA | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Constant Current Diodes E Series, Ishizuka Denshi
Current Regulating Diodes (CRD), ATC Semitec
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.
Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.
Related links
- SEMITEC E-102 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-272 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-202 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-501 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-301 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-452 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-562 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-822 50 mA Constant Current Diode 2-Pin DIP 30 V
