Kee Lite T-Connector, Connecting Component, Strut Profile Type 7, Tube Size 42.4 mm
- RS Stock No.:
- 492-7886
- Mfr. Part No.:
- L10-7
- Brand:
- Kee Lite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.60
(exc. GST)
$18.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $16.60 |
| 6 - 24 | $16.38 |
| 25 + | $16.20 |
*price indicative
- RS Stock No.:
- 492-7886
- Mfr. Part No.:
- L10-7
- Brand:
- Kee Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kee Lite | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 7 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 42.4mm | |
| Compatible Tube Size | 42.4 mm | |
| Product System | L10 | |
| Standards/Approvals | RoHS conform | |
| Series | L10 | |
| Select all | ||
|---|---|---|
Brand Kee Lite | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 7 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 42.4mm | ||
Compatible Tube Size 42.4 mm | ||
Product System L10 | ||
Standards/Approvals RoHS conform | ||
Series L10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Single Socket Tee
Provides a 90 degree butt joint between two tubes
Frequently used for the joint between end uprights and the middle rail where the railing site is straight and level
Can also be used for base ties on racking
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Note
This joint cannot be used where the tube through the sleeve A is required to be joined within the fitting.
Related links
- Kee Lite T-Connector Round Tube Size 42.4 mm
- Kee Lite 90° Connector Round Tube Size 42.4 mm
- Kee Lite Cross Connector Round Tube Size 42.4 mm
- Kee Lite Straight Coupling Round Tube Size 42.4 mm
- Kee Lite Side Outlet Elbow Round Tube Size 42.4 mm
- Kee Lite T-Connector Round Tube Size 33.7 mm
- RS PRO T-Connector Round Tube Size 42.4 mm
- Kee Lite 90° Connector Groove Size 42.4 mm
