Rose+Krieger M10 Hinge Clamp, Connecting Component, Strut Profile 40 mm, Groove Size 56 mm, Tube Size 40.2 mm
- RS Stock No.:
- 373-7238
- Mfr. Part No.:
- 184000010200
- Brand:
- Rose+Krieger
Get a bulk buy discount
Add 6 more to save $42.36
View bulk pricing optionsSubtotal (1 unit)*
$176.00
(exc. GST)
$193.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $176.00 | - |
| 6 - 11 | $168.94 | $42.36 |
| 12 + | $161.88 | $169.44 |
*price indicative
- RS Stock No.:
- 373-7238
- Mfr. Part No.:
- 184000010200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Hinge Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 56 mm | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M10 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 50mm | |
| Compatible Tube Size | 40.2 mm | |
| Product System | RHA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Hinge Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 56 mm | ||
Compatible Strut Profile 40 mm | ||
Thread Size M10 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 50mm | ||
Compatible Tube Size 40.2 mm | ||
Product System RHA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GW (without toothing)
0° to 180° infinite positioning of two round tubes of the same size
Related links
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Round Tube Size 40.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Round Tube Size 40.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Round Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm, Round Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M10 Base Clamp Strut Profile 30 mm Round Tube Size 30.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm Round Tube Size 40.17 mm
