RS PRO Single Swivel Combination, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 286-3752
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $6.96
View bulk pricing optionsSubtotal (1 unit)*
$47.23
(exc. GST)
$51.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $47.23 | - |
| 6 - 29 | $46.07 | $6.96 |
| 30 + | $37.93 | $279.00 |
*price indicative
- RS Stock No.:
- 286-3752
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Single Swivel Combination | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 173 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Single Swivel Combination | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 173 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Single Swivel Combination
Allows the connection of a tube to a through tube between an angular range of 170°
Generally used as an end fitting on stair cases where flexibility is required in the gradient of the handrail
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO Single Swivel Combination Round Tube Size 48.3 mm
- RS PRO Single Swivel Combination Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Double Swivel Combination Round Tube Size 42.4 mm
- RS PRO Double Swivel Combination Round Tube Size 48.3 mm
- RS PRO Double Swivel Combination Strut Profile Type 1, Round Tube Size 33.7 mm
- Kee Lite Side Outlet Elbow Round Tube Size 42.4 mm
- Kee Lite Cross Connector Round Tube Size 42.4 mm
- Kee Lite Straight Coupling Round Tube Size 42.4 mm
