Bosch Rexroth D11 mm Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 267-0748
- Mfr. Part No.:
- 3842548937
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$27.69
(exc. GST)
$30.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.69 |
*price indicative
- RS Stock No.:
- 267-0748
- Mfr. Part No.:
- 3842548937
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Quick Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Thread Size | D11 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Quick Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Thread Size D11 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
The Bosch Rexroth quick connector has tie rod head rotated at a 90° angle to the connector sleeve.
Blind hole DI, DB11, DB17
Through hole DI, D11, D17
Related links
- Bosch Rexroth D11mm Quick Connector Strut Profile 8, Groove Size 8mm
- Bosch Rexroth D11mm Quick Connector Strut Profile 8 Groove Size 8 mm, 10 mm
- Bosch Rexroth D11mm Quick Connector Strut Profile 10, Groove Size 10mm
- Bosch Rexroth M5mm Parallel Connector Strut Profile 8, Groove Size 8mm
- Bosch Rexroth D11 Quick Connector Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth Quick Connector Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M6mm Sliding Block Strut Profile 8, Groove Size 8mm
- Bosch Rexroth M6 x 10 Connecting Component Groove Size 8mm
