Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
- RS Stock No.:
- 252-7179
- Mfr. Part No.:
- 600852-C9
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)*
$278.97
(exc. GST)
$306.865
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $55.794 | $278.97 |
| 25 - 45 | $49.156 | $245.78 |
| 50 + | $48.138 | $240.69 |
*price indicative
- RS Stock No.:
- 252-7179
- Mfr. Part No.:
- 600852-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | 2-Way Connector | |
| Fits Groove Size | 30mm | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type 2-Way Connector | ||
Fits Groove Size 30mm | ||
Structural Element Type Fixing & Connection Element | ||
Length 75mm | ||
The Elesa makes this hinged joint with mounting base and clamp.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
