Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 50 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7376
- Mfr. Part No.:
- 3842530460
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$452.01
(exc. GST)
$497.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $45.201 | $452.01 |
| 20 - 30 | $44.206 | $442.06 |
| 40 + | $43.256 | $432.56 |
*price indicative
- RS Stock No.:
- 200-7376
- Mfr. Part No.:
- 3842530460
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 50 mm | |
| Thread Size | M8 | |
| Material | Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 50 mm | ||
Thread Size M8 | ||
Material Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 100mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bosch Rexroth bracket 100/100 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
Cover cap to protect from dirt
Available signals are grey (RAL 7004) and black ESD (RAL 9005)
Profile finishing is not required
Version designLINE with special silver paint
Related links
- Bosch Rexroth M8 Angle Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
