Bosch Rexroth M5 Angular Cover Cap, Connecting Component, Strut Profile 90 mm, Groove Size 10 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 2 units)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1$18.69$9.345
2 - 2$18.24$9.12
3 +$17.89$8.945

*price indicative

RS Stock No.:
200-7375
Mfr. Part No.:
3842548869
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Angular Cover Cap

Compatible Groove Size

10 mm

Compatible Strut Profile

90 mm

Thread Size

M5

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

90mm

Product System

MGE

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
IT

Bosch Rexroth Connecting Component, Angular Cover Cap Type, PP Material - 3842548869


Need a way to keep your aluminium profile strut in tip-top shape? Go for this angular cover cap from Bosch Rexroth. It fits neatly onto your bracket to keep contaminants and moisture from getting into the nooks and crannies of your structure. As it's ESD-safe, you can rest assured the connector helps reduce static discharge so can be used near sensitive equipment.

Features & Benefits


• PP construction for resistance to impact and wear

• Supplied in a pack of 10 for use in multiple tasks

• Light weight of 35.82g to put minimal strain on your structure

Applications


• Storage rooms

• Warehouses

• Packaging facilities

• Laboratories

What size strut profile does this angular cover cap fit?


This angular cover cap is designed for use with strut profiles that measure 90 (L) x 90mm (W), so it's a sure fit for larger structures.

Related links