Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7343
- Mfr. Part No.:
- 3842523567
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $1.54
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 101 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $44.79 | $22.395 | - |
| 2 - 2 | $44.02 | $22.01 | $1.54 |
| 3 + | $43.20 | $21.60 | $4.77 |
*price indicative
- RS Stock No.:
- 200-7343
- Mfr. Part No.:
- 3842523567
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | M8 | |
| Material | Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size M8 | ||
Material Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 45mm | ||
Standards/Approvals No | ||
Series GUSSET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Bosch Rexroth Connecting Component, Mounting Bracket Type, Die-Cast Aluminium Material - MGE Series - 3842523567
When you're joining strut profiles at a right angle, this connecting component from Bosch Rexroth is in your corner. The bracket is made from die-cast aluminium, so it's resistant to corrosion and wear, meaning you can trust it to stand up to use in harsh environments. As you get 10 units in each pack, you'll have plenty on hand for joining multiple profiles.
Features & Benefits
• ESD-safe to prevent equipment damage from electrostatic discharge
• Compatible with a cover cap (390-1877) to keep dust and moisture at bay
Applications
• Warehouses
• Domestic storage
• Production lines
• Packaging industry
Is this bracket easy to fit?
Yes, this bracket is a breeze to fit using standard M8 screws. Centering lugs help to keep the bracket securely in place, so your structures stand their ground, even in the face of heavy vibration.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
