RS PRO Tube Connector, Connection Component, Strut Profile 25 mm, Groove Size 25 mm

Subtotal (1 unit)*

$8.40

(exc. GST)

$9.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.40

*price indicative

RS Stock No.:
656-367
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connection Component

Connector Type

Tube Connector

Compatible Groove Size

25 mm

Compatible Strut Profile

25 mm

Standards/Approvals

No

COO (Country of Origin):
DE
The RS Pro Tube connectors are a quick and easy solution to join box section together and are available in a range of configurations. Tube connectors are used in thousands of different applications including clothes rails, exhibition stands & point of sale equipment to name a few. This range of tube connector is designed to be used in conjunction with 25mm x 25mm box section with an internal wall thickness of 1.5mm.

Perfect solution for quickly joining and connecting box section tube

Perfect solution for a range of applications

Push fit for quick and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy