RS PRO Tube Connector, Connection Component, Strut Profile 25 mm, Groove Size 25 mm
- RS Stock No.:
- 656-356
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$13.91
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 124 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 656-356
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Tube Connector | |
| Product Type | Connection Component | |
| Compatible Groove Size | 25 mm | |
| Compatible Strut Profile | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Tube Connector | ||
Product Type Connection Component | ||
Compatible Groove Size 25 mm | ||
Compatible Strut Profile 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS Pro Tube connectors are a quick and easy solution to join box section together and are available in a range of configurations. Tube connectors are used in thousands of different applications including clothes rails, exhibition stands & point of sale equipment to name a few. This tube connector comes complete with a steel inner core for added strength. This range of tube connector is designed to be used in conjunction with 25mm x 25mm box section with an internal wall thickness of 1.5mm.
Perfect solution for quickly joining and connecting box section tube
Complete with steel core centre for added strength
Perfect solution for a range of applications
Push fit for quick and easy installation
Related links
- RS PRO Tube Connector Strut Profile 25 mm, Groove Size 25 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 18 to 25 mm² Round Tube Size
- RS PRO Tube Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO S8 x 25 Screw Strut Profile 30 mm Round Tube Size 16 mm
- RS PRO 4-Way Connector Strut Profile 25 mm, Round Tube Size 25 mm
