Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 904-6507
- Mfr. Part No.:
- SPL-EF20/50M
- Brand:
- Adaptaflex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-6507
- Mfr. Part No.:
- SPL-EF20/50M
- Brand:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Conduit Type | Flexible, Liquid Tight | |
| Series | SPL-EF | |
| Outer Diameter | 21.1mm | |
| Colour | Black | |
| Interior Diameter | 15.9mm | |
| Length | 50m | |
| IP Rating | IP40, IP65, IP66, IP67, IP68, IP69K | |
| Coating Material | Enhanced Low Fire Hazard Thermoplastic | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE Compliant, VDE | |
| Minimum Bend Radius | 80 mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Conduit Type Flexible, Liquid Tight | ||
Series SPL-EF | ||
Outer Diameter 21.1mm | ||
Colour Black | ||
Interior Diameter 15.9mm | ||
Length 50m | ||
IP Rating IP40, IP65, IP66, IP67, IP68, IP69K | ||
Coating Material Enhanced Low Fire Hazard Thermoplastic | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE Compliant, VDE | ||
Minimum Bend Radius 80 mm | ||
- COO (Country of Origin):
- GB
Related links
- Flexicon Flexible 25mm Nominal Diameter Black
- Flexicon Flexible Conduit Galvanised Steel, Black
- Adaptaflex Flexible Conduit Galvanised Steel, Metal
- Flexicon Flexible Conduit Galvanised Steel, Natural
- RS PRO Flexible Conduit Galvanised Steel, Black
- Thomas & Betts Flexible Conduit Galvanised Steel, Black
- HellermannTyton Flexible Conduit Galvanised Steel, Black
- Kopex Flexible Conduit Galvanised Steel, Blue
