Flexicon FPAS Conduit, 18 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 880-8158
- Mfr. Part No.:
- FPAS18B-50M
- Brand:
- Flexicon
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$435.98
(exc. GST)
$479.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $435.98 | $8.72 | - |
| 15 + | $414.63 | $8.293 | 4% |
*price indicative
- RS Stock No.:
- 880-8158
- Mfr. Part No.:
- FPAS18B-50M
- Brand:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 18mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | FPAS | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP67, IP69K, IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Shock Resistant, Oil Resistant, Vibration Resistant | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE compliant, RoHS Compliant, REACH Compliant, UL Listed | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 18mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series FPAS | ||
Colour Black | ||
Length 50m | ||
IP Rating IP67, IP69K, IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Shock Resistant, Oil Resistant, Vibration Resistant | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE compliant, RoHS Compliant, REACH Compliant, UL Listed | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Flexicon Flexible Conduit
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS
