PMA LL Conduit, 25 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 828-0027
- Mfr. Part No.:
- LL-23A.50
- Brand:
- PMA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-0027
- Mfr. Part No.:
- LL-23A.50
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | LL | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP68, IP54, IP66 | |
| Thread Size | M25 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL94-HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series LL | ||
Colour Black | ||
Length 50m | ||
IP Rating IP68, IP54, IP66 | ||
Thread Size M25 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL94-HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- CH
ABB Series LL Conduit, 25mm Nominal Diameter, Flexible Type - LL-23A.50
This conduit is a flexible plastic conduit designed for various electrical applications. With a nominal diameter of 25mm and a length of 50m, it features a durable construction that provides reliable protection for electrical wiring in different environments. The conduit is composed of polyamide 6, ensuring flexibility and resilience across a range of operating temperatures.
Features & Benefits
• High impact resistance ensures durability in low temperatures
• Self-extinguishing material enhances fire safety
• Free from halogens and cadmium for environmental safety
• Excellent flexibility allows for easy installation in tight spaces
• Suitable for harsh environments with an IP rating of IP54, IP66, IP68
• Complies with BS EN 60670 conduit standards for quality assurance
Applications
• Used for protecting electrical wiring in machinery
• Suitable for installations requiring flexibility in tight spaces
• Ideal for in renewable energy systems
• Effective in both indoor and outdoor environments
• Utilised in various sectors of automation and electronics
What is the flexibility range of the conduit in challenging installations?
The conduit boasts a very flexible design, enabling it to navigate around bends while maintaining a minimum bend radius of 45mm, which is ideal for intricate layouts.
How does the conduit perform in extreme temperatures?
This conduit operates efficiently in temperatures ranging from -20 °C to +90 °C, making it suitable for various applications, even in high-temperature environments.
Is this conduit suitable for outdoor use?
Yes, the conduit is rated IP54, IP66, and IP68, ensuring it can withstand harsh weather conditions and environmental factors.
What materials are excluded from the conduit to enhance safety?
The conduit is free from halogens and cadmium, ensuring a safe choice for electrical installations without toxic emissions.
