PMA, 25 mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 828-0009
- Distrelec Article No.:
- 304-36-580
- Mfr. Part No.:
- PIST-23B.50
- Brand:
- PMA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,514.14
(exc. GST)
$1,665.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,514.14 | $30.283 |
| 5 + | $1,461.14 | $29.223 |
*price indicative
- RS Stock No.:
- 828-0009
- Distrelec Article No.:
- 304-36-580
- Mfr. Part No.:
- PIST-23B.50
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | PIS | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66, IP68 | |
| Thread Size | M25 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | Underwriters Laboratories, SEV, CSA, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series PIS | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66, IP68 | ||
Thread Size M25 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals Underwriters Laboratories, SEV, CSA, RoHS | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- CH
ABB PIS Series Conduit, 25mm Nominal Diameter, 50m Length - PIST-23B.50
This conduit is a flexible plastic tubing designed to protect and route cables in automated and industrial electrical installations. It is intended for dynamic use in robotics and automation where weather resistance and flexibility are required, and is supplied as a 50m roll in black for lengthy runs and maintenance‑friendly deployment.
Features & Benefits
• Temperature rated to +95°C for continuous operation enabling high‑temperature routing
• Withstands −50°C for reliable cold‑environment performance
• IP66 and IP68 protection for waterproof industrial installations
• Minimum bend radius 35mm allowing tight routing in confined spaces
• Constructed from polyamide 12 for UV and atmospheric resistance
• Compatible with common PMA fittings supporting secure connections
• Withstands −50°C for reliable cold‑environment performance
• IP66 and IP68 protection for waterproof industrial installations
• Minimum bend radius 35mm allowing tight routing in confined spaces
• Constructed from polyamide 12 for UV and atmospheric resistance
• Compatible with common PMA fittings supporting secure connections
**Applications**
• Suitable for cable routing in robotic arms and gantries
• Ideal for exterior control cabinet conduits exposed to weather
• Used with automated assembly equipment requiring flexible runs
• Can be used for protection of signal and power cabling in factories
• Suitable for long continuous runs where 50m conduit rolls are preferred
• Ideal for exterior control cabinet conduits exposed to weather
• Used with automated assembly equipment requiring flexible runs
• Can be used for protection of signal and power cabling in factories
• Suitable for long continuous runs where 50m conduit rolls are preferred
What mechanical stresses can it endure in motion applications?
It is rated for millions of reverse‑bending cycles and shows high pull‑out resistance when used with compatible PMA fittings, making it suitable for continuous dynamic movement.
How does the product behave under fire‑related testing?
It meets non‑flame‑propagating criteria, passes glowing‑wire 850°C testing and conforms to several smoke and flame‑spread standards relevant to transport and rail categories.
Which approvals and standards apply to its use in industrial systems?
It carries recognition by UL and CSA, and conforms to RoHS requirements, supporting deployment in regulated electrical environments.
How should short‑term thermal excursions be considered?
Short exposures up to +150°C are permissible for limited durations, while higher long‑term thermal load values are defined by the products material tests.
