PMA PCL Conduit, 20 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 827-9982
- Distrelec Article No.:
- 304-28-115
- Mfr. Part No.:
- PCLT-17B.50
- Brand:
- PMA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$793.12
(exc. GST)
$872.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $793.12 | $15.862 |
| 5 + | $773.69 | $15.474 |
*price indicative
- RS Stock No.:
- 827-9982
- Distrelec Article No.:
- 304-28-115
- Mfr. Part No.:
- PCLT-17B.50
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | PCL | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Self-Extinguishing, Halogen Free, Weather Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA C22.2 No. 227.3-05 / UL 1696 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series PCL | ||
Colour Black | ||
Length 50m | ||
IP Rating IP68 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Self-Extinguishing, Halogen Free, Weather Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA C22.2 No. 227.3-05 / UL 1696 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- CH
ABB PCL Series Conduit, 20mm Nominal Diameter, 50m Length - PCLT-17B.50
This conduit is a flexible plastic protective sleeve designed to safeguard electrical and control wiring in demanding industrial and marine settings. It provides a watertight routing solution for cabling runs where exposure to moisture, oils and outdoor conditions is expected, and is supplied in a 50m length for extended installations.
Features & Benefits
• IP68 rated for continuous submersion protection
• Halogen-free composition reduces toxic gas emission risk
• Self‑extinguishing material limits flame propagation
• Withstands temperatures up to 105°C for high‑heat routes
• Resistant to weathering and corrosion in harsh environments
• Minimum bend radius 40mm enables tight routing around obstacles
• Halogen-free composition reduces toxic gas emission risk
• Self‑extinguishing material limits flame propagation
• Withstands temperatures up to 105°C for high‑heat routes
• Resistant to weathering and corrosion in harsh environments
• Minimum bend radius 40mm enables tight routing around obstacles
**Applications**
• Suitable for outdoor sensor and actuator wiring in automation systems
• Ideal for cable runs on control panels exposed to splash and dust
• Used for routing power and signal cables in marine installations
• Can be used for wiring in manufacturing machinery subject to heat
• Suitable for electrical installations requiring halogen‑free materials
• Ideal for cable runs on control panels exposed to splash and dust
• Used for routing power and signal cables in marine installations
• Can be used for wiring in manufacturing machinery subject to heat
• Suitable for electrical installations requiring halogen‑free materials
What material characteristics minimise chemical or salt damage?
The polymer construction offers weather resistance and corrosion tolerance suited to coastal and industrial atmospheres.
How does the product support compliance needs for inspection bodies?
It meets multiple recognitions from internationally recognised organisations for use in regulated installations.
Can it be installed on routes requiring Compact bending?
Yes, the conduits specified minimum bend radius of 40mm permits installation through confined cable channels.
What operating temperature extremes will it tolerate?
It is rated to function down to −50°C and up to 105°C for both cold and high‑temperature environments.
How is long run continuity managed on site?
Supplied in a continuous 50m length to reduce jointing and simplify long cable runs.
Approvals
UL recognised
