PMA VAML Conduit, 25 mm Nominal Diameter, Uncoated, Plastic, Black 10 m
- RS Stock No.:
- 512-7015
- Mfr. Part No.:
- VAMLG-23B
- Brand:
- PMA
This image is representative of the product range
Subtotal (1 unit)*
$310.16
(exc. GST)
$341.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.16 |
*price indicative
- RS Stock No.:
- 512-7015
- Mfr. Part No.:
- VAMLG-23B
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 25mm | |
| Coating Material | Uncoated | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | VAML | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP66 | |
| Thread Size | M25 | |
| Resistance Features | Fuel Resistant, Alkali Resistant, Solvent Resistant, Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | SNCF, Bureau Veritas, TRENITALIA, ABS, DB, SEV, Lloyd’s, CE | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 25mm | ||
Coating Material Uncoated | ||
Material Plastic | ||
Product Type Conduit | ||
Series VAML | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP66 | ||
Thread Size M25 | ||
Resistance Features Fuel Resistant, Alkali Resistant, Solvent Resistant, Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals SNCF, Bureau Veritas, TRENITALIA, ABS, DB, SEV, Lloyd’s, CE | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- CH
ABB VAML Series Conduit, 25mm Nominal Diameter, Black - VAMLG-23B
This conduit provides a protected pathway for wiring in demanding industrial settings, offering a robust plastic construction and broad temperature capability for wiring protection in automation, electrical and mechanical installations.
Features & Benefits
• IP68 and IP66 ratings deliver reliable ingress protection
• Fuel and oil resistance permit use around hydrocarbon exposures
• Solvent and alkali resistance maintain material integrity in harsh chemicals
• Operates from -40°C to 105°C for wide thermal range applications
• Minimum bend radius 45mm enables flexible routing in confined spaces
• Thread termination M25 simplifies secure connector interfaces
• Fuel and oil resistance permit use around hydrocarbon exposures
• Solvent and alkali resistance maintain material integrity in harsh chemicals
• Operates from -40°C to 105°C for wide thermal range applications
• Minimum bend radius 45mm enables flexible routing in confined spaces
• Thread termination M25 simplifies secure connector interfaces
**Applications**
• Suitable for cable runs on industrial control cabinets
• Ideal for routing wiring in vehicle maintenance bays
• Used for signal and power protection in railway equipment
• Suitable for external plant where water immersion may occur
• Can be used where chemical splash resistance is required
• Ideal for routing wiring in vehicle maintenance bays
• Used for signal and power protection in railway equipment
• Suitable for external plant where water immersion may occur
• Can be used where chemical splash resistance is required
What material characteristics affect electrical isolation?
The conduit is MADE from a plastic material that provides dielectric separation between conductors and the external environment, reducing the risk of shorting where mechanical protection is required.
How is the product supplied for installation?
It is supplied as a 10m length to allow on-site cutting and custom routing without the need for joining multiple short sections.
Which environmental extremes can it tolerate during operation?
It withstands sustained exposure down to -40°C and continuous use up to 105°C, permitting deployment in both cold storage and high-temperature machinery zones.
Which approvals support use on passenger rail projects?
It holds multiple railway-related approvals including SNCF and TRENITALIA, enabling specification in rail infrastructure and rolling stock installations.
