PMA, 32 mm Nominal Diameter, Uncoated, Plastic, Black
- RS Stock No.:
- 512-6999
- Mfr. Part No.:
- VAMG-29B
- Brand:
- PMA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$491.87
(exc. GST)
$541.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $491.87 |
| 50 + | $467.27 |
*price indicative
- RS Stock No.:
- 512-6999
- Mfr. Part No.:
- VAMG-29B
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 32mm | |
| Coating Material | Uncoated | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | VAM | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP66 | |
| Thread Size | M32 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Solvent Resistant, Alkali Resistant, Oil Resistant, Fuel Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, EU | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 32mm | ||
Coating Material Uncoated | ||
Material Plastic | ||
Product Type Conduit | ||
Series VAM | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP66 | ||
Thread Size M32 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Solvent Resistant, Alkali Resistant, Oil Resistant, Fuel Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, EU | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 60mm | ||
- COO (Country of Origin):
- CH
ABB VAM Series Conduit, 32mm Nominal Diameter, 10m Length - VAMG-29B
This conduit is a plastic protective tube designed to route and shield electrical cables in demanding industrial environments. It provides a robust sealed pathway for wiring where resistance to chemicals and exposure is required, and is suitable for installations needing a threaded connection and long runs.
Features & Benefits
• IP68 and IP66 rated to maintain cable integrity underwater and at dusty sites
• Uncoated finish allowing on-site surface treatments or paint compatibility
• Resistant to oil and fuel to reduce degradation in fluid-exposed areas
• Alkali and solvent resistant for use with chemical-cleaning processes
• Operates between -40°C and 105°C for wide temperature-range deployments
• Minimum bend radius 60mm enables constrained routing without kinking
• Uncoated finish allowing on-site surface treatments or paint compatibility
• Resistant to oil and fuel to reduce degradation in fluid-exposed areas
• Alkali and solvent resistant for use with chemical-cleaning processes
• Operates between -40°C and 105°C for wide temperature-range deployments
• Minimum bend radius 60mm enables constrained routing without kinking
**Applications**
• Suitable for machine-tool cable routing in automation cells
• Ideal for wiring protection in control cabinets adjacent to panels
• Used for cable runs in automotive assembly lines exposed to oils
• Can be used for outdoor submersible junctions requiring waterproofing
• Used for linking field sensors where threaded conduit terminations are needed
• Ideal for wiring protection in control cabinets adjacent to panels
• Used for cable runs in automotive assembly lines exposed to oils
• Can be used for outdoor submersible junctions requiring waterproofing
• Used for linking field sensors where threaded conduit terminations are needed
What thread form is provided for secure gland connections?
The conduit uses an M32 threaded end to mate with compatible glands and fittings.
How long is the supplied length for continuous runs?
It is supplied as a 10m length to reduce jointing in extended installations.
Is the outer colour relevant for Visual identification?
The body is black, which assists Visual contrast against lighter cable bundles and panels.
What electrical approvals does it meet for industrial use?
It holds CSA, UL and EU approvals signalling acceptance by major standards bodies.
Approvals
UL recognised
