PMA LL Conduit, 32 mm Nominal Diameter, Plastic, Grey 10 m
- RS Stock No.:
- 445-9888
- Mfr. Part No.:
- LL-29S
- Brand:
- PMA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 445-9888
- Mfr. Part No.:
- LL-29S
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 32mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | LL | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP68, IP54, IP66 | |
| Thread Size | M32 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Acid Resistant | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, EU | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 32mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series LL | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP68, IP54, IP66 | ||
Thread Size M32 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Acid Resistant | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, EU | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- CH
ABB Series LL Conduit, 32mm Nominal Diameter, Grey - LL-29S
This conduit provides flexible cable protection for industrial installations, designed for use in machinery, apparatus and general installation work. Manufactured from modified polypropylene, it offers a light-wall construction suited to pre-assembly and simple fitting in automated and electrical systems.
Features & Benefits
• Operates across temperatures from -20°C to 90°C for broad environments
• Resistant to strong acids to protect cable jackets in corrosive areas
• Minimum bend radius 55mm enables tight routing in confined spaces
• IP68 IP66 IP54 ratings allow deployment in wet and dusty conditions
• Compatible with M32 threaded fittings for secure terminations
• Resistant to strong acids to protect cable jackets in corrosive areas
• Minimum bend radius 55mm enables tight routing in confined spaces
• IP68 IP66 IP54 ratings allow deployment in wet and dusty conditions
• Compatible with M32 threaded fittings for secure terminations
**Applications**
• Suitable for cable routing within machine frames and control cabinets
• Ideal for installations requiring acid-resistant routing in plants
• Used with conduit glands and PMAFIX accessories in automation systems
• Can be used for fixed wiring runs in harsh factory environments
• Ideal for installations requiring acid-resistant routing in plants
• Used with conduit glands and PMAFIX accessories in automation systems
• Can be used for fixed wiring runs in harsh factory environments
What material properties influence its insulating behaviour?
It is produced from specially modified polypropylene with a density around 0.90–0.92 g/cm3, giving very good electrical insulation and impact resistance.
How does it perform under repeated flexing?
The conduit withstands over 100,000 reverse bending cycles in standard tests, demonstrating long-term cyclic flexibility for moving or reconfigured assemblies.
Which approvals and test methods back its use in industrial settings?
It has been assessed against applicable EN/IEC and UL test criteria, with specific PMA test methods used for impact and pull-out performance.
What mechanical loads can connectors resist?
Pull-out resistance for conduit-to-connector assemblies exceeds 100 N under the referenced test procedure, supporting secure terminations during handling.
