Subtotal (1 box of 25 metres)*
$1,645.01
(exc. GST)
$1,809.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $1,645.01 | $65.80 |
*price indicative
- RS Stock No.:
- 289-1776
- Mfr. Part No.:
- MKV-PG-36
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Conduit | |
| Series | MKV-PG | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Conduit | ||
Series MKV-PG | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Festo Protective conduit is designed with moderate corrosion stress resistance capabilities and is RoHS compliant. It offers durability and reliability for various applications.
Optional mounting position
Conforms to LABS standards
RoHS compliant
Related links
- Festo, Silver
- Festo VMPAL, 561135 Tie rod
- Festo, 19116
- Festo Silver Silver
- Festo Locknut MKVM-PG-36
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 20 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 22 mm min. IP66, IP68
