PMA Conduit, 10 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 289-1348
- Distrelec Article No.:
- 304-28-123
- Mfr. Part No.:
- VOHD-10B.50
- Brand:
- PMA
Subtotal (1 reel of 50 metres)*
$346.96
(exc. GST)
$381.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $346.96 | $6.939 |
*price indicative
- RS Stock No.:
- 289-1348
- Distrelec Article No.:
- 304-28-123
- Mfr. Part No.:
- VOHD-10B.50
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 10mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 10mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The PMA flexible conduit is made of polyamide and nylon 6.
It has application in machines
Length 50 m
