PMA VOH Cable Conduit, 32 mm Nominal Diameter, Uncoated, Plastic, Black 10 m
- RS Stock No.:
- 260-8280
- Mfr. Part No.:
- VOHG-29B
- Brand:
- PMA
Get a bulk buy discount
Add 50 more to save $660.50
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$539.66
(exc. GST)
$593.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $539.66 | $53.966 | - |
| 50 + | $526.45 | $52.645 | $660.50 |
*price indicative
- RS Stock No.:
- 260-8280
- Mfr. Part No.:
- VOHG-29B
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 32mm | |
| Material | Plastic | |
| Coating Material | Uncoated | |
| Product Type | Cable Conduit | |
| Series | VOH | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66, IP68 | |
| Thread Size | M32 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 32mm | ||
Material Plastic | ||
Coating Material Uncoated | ||
Product Type Cable Conduit | ||
Series VOH | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66, IP68 | ||
Thread Size M32 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 80mm | ||
- COO (Country of Origin):
- CH
ABB VOH Series Cable Conduit, 32mm Nominal Diameter, 10m Length - VOHG-29B
This cable conduit provides protective routing for wiring in demanding industrial settings, offering watertight performance and environmental resilience for outdoor and indoor installations. It is suited to applications requiring robust plastic containment with a Compact nominal bore and a male thread Interface for secure termination.
Features and Benefits:
• IP66 and IP68 rated enclosure for wet environment protection
• UV-resistant construction for prolonged external exposure
• Operating range from -40°C to 105°C for varied climates
• Minimum bend radius 70mm to preserve cable integrity
• Uncoated black finish for straightforward installation identification
• UL and CE approvals for recognised conformity in installations
• UV-resistant construction for prolonged external exposure
• Operating range from -40°C to 105°C for varied climates
• Minimum bend radius 70mm to preserve cable integrity
• Uncoated black finish for straightforward installation identification
• UL and CE approvals for recognised conformity in installations
Applications
• Suitable for automation cabinets requiring waterproof cable entry
• Ideal for electrical distribution in outdoor plant areas
• Used with cable glands in industrial machinery installations
• Can be used for field wiring on mobile equipment exposed to sun
• Ideal for electrical distribution in outdoor plant areas
• Used with cable glands in industrial machinery installations
• Can be used for field wiring on mobile equipment exposed to sun
How is the conduit secured to enclosures or glands?
It interfaces with M32 threaded terminations to provide a mechanically stable connection with compatible glands and adaptors.
What material properties influence chemical and mechanical behaviour?
The plastic composition offers resistance to ultraviolet degradation while maintaining flexibility across the full temperature span.
How long is a single length and how does that affect routing?
Each length is 10 m, enabling extended continuous runs that reduce the need for couplers in many installations.
Which nominal bore does it provide for cable fill calculations?
The internal diameter is specified as 32mm for planning conductor grouping and fill percentages.
Approvals
UL recognised
