Kopex Pliable Conduit, 20mm Nominal Diameter, Steel, Black
- RS Stock No.:
- 248-3211
- Mfr. Part No.:
- 7TCA297020R0312 PSBF0430
- Brand:
- Kopex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3211
- Mfr. Part No.:
- 7TCA297020R0312 PSBF0430
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 20mm | |
| Material | Steel | |
| Conduit Type | Pliable | |
| Series | PSBF | |
| Outer Diameter | 21mm | |
| Colour | Black | |
| Interior Diameter | 14.6mm | |
| Length | 30m | |
| IP Rating | IP67 | |
| Coating Material | Kraft Paper & PVC | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Bend Radius | 35 mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 20mm | ||
Material Steel | ||
Conduit Type Pliable | ||
Series PSBF | ||
Outer Diameter 21mm | ||
Colour Black | ||
Interior Diameter 14.6mm | ||
Length 30m | ||
IP Rating IP67 | ||
Coating Material Kraft Paper & PVC | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Bend Radius 35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Kopex Pliable Conduit Steel, Black
- Flexicon Flexible Conduit Galvanised Steel, Black
- RS PRO Flexible Conduit Galvanised Steel, Black
- Kopex Flexible Conduit Galvanised Steel, Blue
- Adaptaflex Flexible 20mm Nominal Diameter Black
- Thomas & Betts Flexible Conduit Galvanised Steel, Black
- HellermannTyton Flexible Conduit Galvanised Steel, Black
- RS PRO Flexible Conduit Galvanised Steel, Metal
