Adaptaflex S Conduit, 20 mm Nominal Diameter, Uncoated, Galvanised Steel, Grey 10 m
- RS Stock No.:
- 227-5256
- Mfr. Part No.:
- 7TCA296010R0057 S20/10M
- Brand:
- Adaptaflex
Get a bulk buy discount
Add 50 more to save $40.50
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$190.25
(exc. GST)
$209.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $190.25 | $19.025 | - |
| 50 - 249 | $189.44 | $18.944 | $40.50 |
| 250 + | $155.92 | $15.592 | $8,582.50 |
*price indicative
- RS Stock No.:
- 227-5256
- Mfr. Part No.:
- 7TCA296010R0057 S20/10M
- Brand:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | S | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP40 | |
| Resistance Features | Fire Resistant | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series S | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP40 | ||
Resistance Features Fire Resistant | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Minimum Bend Radius 45mm | ||
Adaptaflex Conduit, 10m Length, +250°C Maximum Operating Temperature - S Series - S20/10M
Keep your electrical and communication wires out of harm's way with this conduit from Adaptaflex. As it's made of galvanised steel, you can be sure it's durable and mechanically strong. A crush strength of more than 1,500N means it won't crack under pressure. The helically wound structure and minimum bend radius of 45mm means the unit has plenty of flex, so routing your cables around obstacles is no problem. A large inside diameter of 16.9mm gives you enough space to house more than one cable. The conduit handles temperatures between -45°C and +250°C, so it's a versatile option that's suitable for residential, commercial and industrial applications.
Features & Benefits
• Inherently low fire hazard construction to maximise safety
• Suits static and dynamic installations for versatility
• UV resistance means it won't degrade in daylight
• IP40 rating indicates it's protected against tools and wires bigger than 1mm
Applications
• Construction industry
• Building control systems
• Telecommunications setups
• Transport infrastructure
• Industrial automation
How long is this conduit?
The conduit comes in a length of 10m, enabling you to protect long stretches of wires and route them under floors and between walls with minimal joins.
