Kopex ESX Conduit, 16 mm Nominal Diameter, Plastic, Black 10 m
- RS Stock No.:
- 122-9811
- Mfr. Part No.:
- XESX0310
- Brand:
- Kopex
Subtotal (1 reel of 10 metres)*
$274.94
(exc. GST)
$302.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $274.94 | $27.494 |
*price indicative
- RS Stock No.:
- 122-9811
- Mfr. Part No.:
- XESX0310
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 16mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | ESX | |
| Colour | Black | |
| Length | 10m | |
| Minimum Operating Temperature | -5°C | |
| Resistance Features | Abrasion Resistant | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IECEx: IECEx SEV15.0009, IECEx: IECEx BAS08.0001X | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 16mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series ESX | ||
Colour Black | ||
Length 10m | ||
Minimum Operating Temperature -5°C | ||
Resistance Features Abrasion Resistant | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IECEx: IECEx SEV15.0009, IECEx: IECEx BAS08.0001X | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 30mm | ||
- COO (Country of Origin):
- CH
ABB ESX Series Conduit, Plastic, 11.8mm Interior Diameter - XESX0310
This flexible plastic conduit is designed for effective cable management in various installations. It provides protection for electrical wiring, making it especially relevant in sectors prioritising safety and durability. With a nominal diameter of 16mm, it adheres to high standards of performance and reliability, suitable for diverse applications in automation, electronics, and electrical fields.
Features & Benefits
• Flexible design facilitates easy routing and installation
• Durable plastic construction ensures long-lasting use
• Functions safely within a temperature range of -5°C to +85°C
• Black colour offers a discreet appearance in installations
Applications
• Provides cable protection in hazardous areas
• Suitable for electrical conduit systems where flexibility is required
• Ideal for installations in environments with fluctuating temperatures
• Enables neat routing of electrical cables in mechanical setups
What is the minimum bend radius for this product, and why is it important?
The minimum bend radius is 30mm, which helps maintain the integrity of the conduit during installation and prevents potential damage to the cables inside.
How does the ATEX certification affect usage in specific applications?
The ATEX certification indicates safe usage in environments with explosive atmospheres, making it suitable for industries like oil and gas where safety is essential.
What types of cables can be installed within this conduit?
It accommodates a variety of cable types, making it effectively used in diverse electrical systems across multiple sectors.
