Capri, 22.2 mm Nominal Diameter, Galvanised Steel, Silver

N

Subtotal (1 reel of 50 metres)*

$421.62

(exc. GST)

$463.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$421.62$8.432

*price indicative

RS Stock No.:
881-460
Mfr. Part No.:
CAP301600
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Nominal Diameter

22.2mm

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

CAPRIFLEX

Colour

Silver

Length

50m

IP Rating

IP40

Resistance Features

Flexible, Tensile Strength, Thermal

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

400°C

Hazardous Area Certification

No

Standards/Approvals

EN 61386‐23

Minimum Bend Radius

45mm

COO (Country of Origin):
CN
The Capri flexible conduit MADE of helically wound galvanized steel used together with Eaton's CAPRIGAINE and JUDODIX connectors, the assembly offers versatile and adaptable solutions to protect cables from harsh environments and damages from crushing or pull‐out.

EN 61386‐1 and EN 61386‐23 certified

Compression strength of 1250 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy