Capri, 20.3 mm Nominal Diameter, Galvanised Steel, Silver
- RS Stock No.:
- 881-459
- Mfr. Part No.:
- CAP301300
- Brand:
- Capri
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
$380.44
(exc. GST)
$418.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $380.44 | $7.609 |
*price indicative
- RS Stock No.:
- 881-459
- Mfr. Part No.:
- CAP301300
- Brand:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Flexible Conduit | |
| Nominal Diameter | 20.3mm | |
| Material | Galvanised Steel | |
| Series | CAPRIFLEX | |
| Colour | Silver | |
| Length | 50m | |
| IP Rating | IP40 | |
| Resistance Features | Flexible, Tensile Strength, Thermal | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | EN 61386‐23 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Flexible Conduit | ||
Nominal Diameter 20.3mm | ||
Material Galvanised Steel | ||
Series CAPRIFLEX | ||
Colour Silver | ||
Length 50m | ||
IP Rating IP40 | ||
Resistance Features Flexible, Tensile Strength, Thermal | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals EN 61386‐23 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- CN
The Capri flexible conduit MADE of helically wound galvanized steel used together with Eaton's CAPRIGAINE and JUDODIX connectors, the assembly offers versatile and adaptable solutions to protect cables from harsh environments and damages from crushing or pull‐out.
EN 61386‐1 and EN 61386‐23 certified
Compression strength of 1250 N
