RS PRO, 34.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride, Black
- RS Stock No.:
- 818-927
- Brand:
- RS PRO
Subtotal (1 reel of 30 metres)*
$800.78
(exc. GST)
$880.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $800.78 | $26.693 |
*price indicative
- RS Stock No.:
- 818-927
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 34.5mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMAN | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP67 | |
| Thread Size | M40 x 1.5 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 34.5mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMAN | ||
Colour Black | ||
Length 30m | ||
IP Rating IP67 | ||
Thread Size M40 x 1.5 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 70mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 30m Length
Features and Benefits
Polyvinyl Chloride Coating: Enhances durability and resistance to environmental factors.
Galvanised Steel Construction: Offers high mechanical strength and protection.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Ideal for outdoor applications exposed to sunlight.
Mechanical and Torsion Resistant: Ensures longevity and reliability in dynamic applications.
Compression Resistant: Maintains integrity under pressure.
Oil Resistant: Suitable for use in environments with oil exposure.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor installations
Chemical processing plants
Oil and gas industry
Construction sites
Additional Information
Nominal diameter of 34.5 mm with a minimum bend radius of 70 mm.
Operating temperature range from -15 °C to 80 °C.
Thread size M40 x 1.5 for secure connections.
