Capri, 27.6 mm Nominal Diameter, Galvanised Steel, Silver
- RS Stock No.:
- 747-616
- Mfr. Part No.:
- CAP302100
- Brand:
- Capri
N
Subtotal (1 bag of 10 units)*
$1,065.64
(exc. GST)
$1,172.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,065.64 | $106.564 |
*price indicative
- RS Stock No.:
- 747-616
- Mfr. Part No.:
- CAP302100
- Brand:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 27.6mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | CAPRIFLEX | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP40 | |
| Resistance Features | Flexible, Tensile Strength, Thermal | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | EN 61386‐23 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 27.6mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series CAPRIFLEX | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP40 | ||
Resistance Features Flexible, Tensile Strength, Thermal | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals EN 61386‐23 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- CN
The Capri flexible conduit MADE of helically wound galvanized steel used together with Eaton's CAPRIGAINE and JUDODIX connectors, the assembly offers versatile and adaptable solutions to protect cables from harsh environments and damages from crushing or pull‐out.
EN 61386‐1 and EN 61386‐23 certified
Compression strength of 1250 N
