Capri, 18.4 mm Nominal Diameter, Galvanised Steel, Silver
- RS Stock No.:
- 747-612
- Mfr. Part No.:
- CAP301100
- Brand:
- Capri
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-612
- Mfr. Part No.:
- CAP301100
- Brand:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 18.4mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | CAPRIFLEX | |
| Colour | Silver | |
| Length | 50m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Flexible, Tensile Strength, Thermal | |
| Maximum Operating Temperature | 400°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61386‐23 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 18.4mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series CAPRIFLEX | ||
Colour Silver | ||
Length 50m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Flexible, Tensile Strength, Thermal | ||
Maximum Operating Temperature 400°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61386‐23 | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- CN
The Capri flexible conduit MADE of helically wound galvanized steel used together with Eaton's CAPRIGAINE and JUDODIX connectors, the assembly offers versatile and adaptable solutions to protect cables from harsh environments and damages from crushing or pull‐out.
EN 61386‐1 and EN 61386‐23 certified
Compression strength of 1250 N
