Adaptaflex, 25 mm Nominal Diameter, Polyolefin, Galvanised Steel, Black
- RS Stock No.:
- 563-977
- Mfr. Part No.:
- 7TCA296130R0010 LFH-SP25/10M
- Brand:
- Adaptaflex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$147.94
(exc. GST)
$162.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $147.94 | $14.794 |
| 50 + | $146.13 | $14.613 |
*price indicative
- RS Stock No.:
- 563-977
- Mfr. Part No.:
- 7TCA296130R0010 LFH-SP25/10M
- Brand:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyolefin | |
| Product Type | Conduit | |
| Series | LFH-SP | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP65, IP54 | |
| Thread Size | M25 | |
| Resistance Features | Halogen Free, UV Resistant, Self-Extinguishing, High Mechanical Strength, Fire Resistant | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF, IEC61386, London Underground, CE LVD | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Coating Material Polyolefin | ||
Product Type Conduit | ||
Series LFH-SP | ||
Colour Black | ||
Length 10m | ||
IP Rating IP65, IP54 | ||
Thread Size M25 | ||
Resistance Features Halogen Free, UV Resistant, Self-Extinguishing, High Mechanical Strength, Fire Resistant | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals NF, IEC61386, London Underground, CE LVD | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- GB
ABB LFH-SP Series Conduit, 25mm Nominal Diameter, 10m Length - 7TCA296130R0010 LFH-SP25/10M
This conduit provides protected routing for cables in industrial and public infrastructure environments. It is a polyolefin-covered galvanised steel flexible conduit designed for medium flexibility and moderate fatigue applications, offering resistance to UV, halogens and fire hazards while allowing use across a wide temperature range.
Features & Benefits
• High mechanical strength supports heavy-duty installation demands
• Halogen-free construction reduces toxic gas generation in fire scenarios
• Self-extinguishing outer jacket limits flame propagation during incidents
• UV-resistant coating prolongs outdoor service life under sunlight
• Withstands continuous use up to 90°C for high-temperature runs
• Operates down to -25°C for low-temperature flexibility and resilience
• Halogen-free construction reduces toxic gas generation in fire scenarios
• Self-extinguishing outer jacket limits flame propagation during incidents
• UV-resistant coating prolongs outdoor service life under sunlight
• Withstands continuous use up to 90°C for high-temperature runs
• Operates down to -25°C for low-temperature flexibility and resilience
**Applications**
• Suitable for installation in public buildings and transport systems
• Ideal for cable protection in food-industry environments
• Used with metallic fittings for IP65 and IP54 sealed connections
• Can be used in electrical and automation plant installations
• Suitable for projects requiring London Underground approval
• Ideal for cable protection in food-industry environments
• Used with metallic fittings for IP65 and IP54 sealed connections
• Can be used in electrical and automation plant installations
• Suitable for projects requiring London Underground approval
What fittings deliver the specified ingress protection?
Type SP fittings provide IP65 sealing for specific configurations while other Type A, B, C, E and FRail fittings achieve IP54 where required, enabling protected terminations in damp or dusty locations.
How does the product behave under mechanical stress and repeated bending?
It meets dynamic bend endurance testing with a minimum 5,000-cycle life at 50mm travel and retains over 90% recovery following crush tests, indicating strong fatigue and deformation resistance.
What thermal and impact performance can be expected at low temperatures?
Impact strength testing down to -25°C shows no cracking and limited deformation, and static bend performance has been validated for continued operation at sub-zero conditions.
Which standards and approvals govern material safety and performance?
It complies with IEC 61386 and NF standards and carries approvals applicable to installations requiring CE LVD and London Underground acceptance.
Note
The conduit is measured under tension and may be subject to variations in length when relaxed.
