Kopex KSU Conduit, 3 mm Nominal Diameter, Uncoated, Stainless Steel, Metallic 20 m
- RS Stock No.:
- 113-187
- Mfr. Part No.:
- 7TCA297070R0061 KSU00320
- Brand:
- Kopex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$138.64
(exc. GST)
$152.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $138.64 | $6.932 |
| 50 + | $136.94 | $6.847 |
*price indicative
- RS Stock No.:
- 113-187
- Mfr. Part No.:
- 7TCA297070R0061 KSU00320
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 3mm | |
| Material | Stainless Steel | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | KSU | |
| Colour | Metallic | |
| Length | 20m | |
| IP Rating | IP40 | |
| Resistance Features | Oil Resistant, Halogen Free, Flame Retardant, Fire Resistant, Heat Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 3mm | ||
Material Stainless Steel | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series KSU | ||
Colour Metallic | ||
Length 20m | ||
IP Rating IP40 | ||
Resistance Features Oil Resistant, Halogen Free, Flame Retardant, Fire Resistant, Heat Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 20mm | ||
ABB KSU Series Conduit, 5mm Nominal Diameter, 20m Length - 7TCA297070R0061 KSU00320
This conduit is a metallic protective sleeve designed to route and shield electrical and control wiring in industrial settings. It provides a robust pathway for cabling where resistance to heat, oil and flame is required, while maintaining flexibility for installation within confined or complex assemblies.
Features & Benefits
• 304 stainless steel construction offers corrosion resistance and durability
• Operates from -50°C to 350°C for wide temperature ranges
• Minimum bend radius 20mm enables tight routing in equipment
• Oil resistant and halogen-free for safer chemical exposure handling
• Flame-retardant and fire-resistant reduces ignition and flame propagation
• IP40 rating protects against solid ingress in controlled environments
• Operates from -50°C to 350°C for wide temperature ranges
• Minimum bend radius 20mm enables tight routing in equipment
• Oil resistant and halogen-free for safer chemical exposure handling
• Flame-retardant and fire-resistant reduces ignition and flame propagation
• IP40 rating protects against solid ingress in controlled environments
Applications
• Suitable for routing sensor and actuator cables in automation cabinets
• Ideal for wiring-harness protection on production machinery
• used with high-temperature process control equipment
• Can be used for cable protection in electrical panels and trays
• Used for wiring runs in oil-exposed mechanical assemblies
• Ideal for wiring-harness protection on production machinery
• used with high-temperature process control equipment
• Can be used for cable protection in electrical panels and trays
• Used for wiring runs in oil-exposed mechanical assemblies
What material characteristics assist long-term mechanical performance?
The conduit is manufactured from 304 stainless steel, providing tensile strength and resistance to many corrosive atmospheres while preserving flexibility for repeated movement.
How does the product behave under thermal cycling conditions?
It maintains structural integrity and protective properties across a continuous operating range from -50°C up to 350°C, allowing use in applications that undergo frequent temperature changes.
Is the product suitable for outdoor exposed installations?
The product has an IP40 degree of protection, so it is intended for indoor or sheltered locations where protection from direct water ingress is not required.
How does the conduit accommodate Compact routing requirements?
Its construction supports a minimum bend radius of 20 mm, enabling installation around tight corners and within confined spaces without compromising core protection.
