- RS Stock No.:
- 917-2129
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 917-2129
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.
Features and Benefits
Allows easy access for cable installation
PVC can be bonded
PVC can be bonded
Specifications
Attribute | Value |
---|---|
Nominal Size | (Dia) 25mm |
Fitting Type | Inspection Tee |
Material | PVC |
Colour | Black |