- RS Stock No.:
- 917-2123
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$0.885
(exc. GST)
$0.973
(inc. GST)
Units | Per unit | Per Pack* |
2 - 98 | $0.885 | $1.77 |
100 + | $0.825 | $1.65 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 917-2123
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
PVC Conduit Straight Couplers
This RS Pro circular conduit straight coupler is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black.
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Straight Coupler |
Material | PVC |
Colour | Black |
Related links
- RS PRO Coupler (Dia) 20mm Nominal Size Black
- Schneider Electric Coupler 25mm Nominal Size White
- RS PRO Coupler 25mm Nominal Size Silver
- RS PRO Coupler 25mm Nominal Size, Steel
- RS PRO 3 Way Tee Box (Dia) 25mm Nominal Size Black
- RS PRO Straight Coupler PVC Pipe Fitting, 32mm
- RS PRO Angle Box (Dia) 25mm Nominal Size Black
- RS PRO Coupler 25mm Nominal Size Black