HellermannTyton PCS-PCS Compression Coupler, Conduit Fitting, 20mm Nominal Size, M20, Brass, PA 6, Silver
- RS Stock No.:
- 707-9337
- Mfr. Part No.:
- 166-31700 PCS20-PCS20-NPB/PA6-ML
- Brand:
- HellermannTyton
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$59.137
(exc. GST)
$65.051
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $59.137 | $591.37 |
100 + | $57.893 | $578.93 |
*price indicative |
- RS Stock No.:
- 707-9337
- Mfr. Part No.:
- 166-31700 PCS20-PCS20-NPB/PA6-ML
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-PCS Compression Coupler, IP65
HelaGuard nickel plated brass straight fitting which fulfils IP65.
Multi-part compression coupler including polyamide seals
Joins two conduits
Halogen free and RoHS compliant
Joins two conduits
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | PCS-PCS Compression Coupler |
Thread Size | M20 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP65 |
Finish | Nickel Plated |
Standards Met | RoHS Compliant |
Series | Helaguard PCS-PCS |
Related links
- HellermannTyton Straight-Swivel External Thread 20mm Nominal Size...
- Siemens 6GK1561 Series PLC Expansion Module for Use with PCs and...
- Siemens 6GK1162 Series PLC Expansion Module for Use with PCs and...
- HellermannTyton End Insert 20mm Nominal Size Brass, Silver
- HellermannTyton Swivel 20mm Nominal Size Brass Silver
- HellermannTyton Straight Connector 20mm Nominal Size Brass, Silver
- HellermannTyton Straight 20mm Nominal Size Brass, Silver
- HellermannTyton Fixed External Thread Fitting 20mm Nominal Size...