Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP65 rating
- RS Stock No.:
- 400-8171
- Mfr. Part No.:
- 7TCA296020R0159 SP20/M20/M
- Brand:
- Adaptaflex
Bulk discount available
Subtotal (1 pack of 10 units)**
$181.28
(exc. GST)
$199.41
(inc. GST)
80 In AU stock for next working day delivery*
340 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $18.128 | $181.28 |
500 + | $17.908 | $179.08 |
**price indicative
Related links
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Swivel 20mm Nominal Size Brass, Silver IP54 rating
- Adaptaflex Swivel 20mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Swivel 25mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Swivel 32mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Swivel 12mm Nominal Size Brass, Silver IP65 rating