- RS Stock No.:
- 603-025
- Mfr. Part No.:
- 7TCA296020R0153 SP20/M20/B
- Brand:
- Adaptaflex
80 In AU stock for next working day delivery
1260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$21.127
(exc. GST)
$23.24
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $21.127 | $211.27 |
500 + | $20.869 | $208.69 |
*price indicative |
- RS Stock No.:
- 603-025
- Mfr. Part No.:
- 7TCA296020R0153 SP20/M20/B
- Brand:
- Adaptaflex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IP54 & IP65 Straight Fittings
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a swivel to fit product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true swivel to fit product only.
Note
Only PG7 fittings are supplied with locknuts.
Adaptaflex Swivel Conduit Fitting, M20 Thread, 20mm Nominal Size - 7TCA296020R0153 SP20/M20/B
Use this conduit fitting from Adaptaflex to join cable conduits together or attach them to electrical boxes. It helps protect and route electrical and data wires in commercial, residential and industrial buildings. The swivel fitting turns in a full circle, which gives you greater flexibility when installing your wiring system. For the optimal flow of electricity, the connector is made from conductive brass. Its nickel-plated brass finish provides longevity in harsh environments. As this material also resists corrosion, it's suitable for use in moist or humid conditions.
Features & Benefits
IP54 (ingress protection) rated to be dust-tight and protected against low-pressure water sprays
Wide operating temperature range of -45°C to +250°C, so suitable for extreme conditions
Resists chemicals and solvents for improved versatility
Wide operating temperature range of -45°C to +250°C, so suitable for extreme conditions
Resists chemicals and solvents for improved versatility
Applications
Construction industry
Lighting and security systems
Mining and minerals proecessing
Lighting and security systems
Mining and minerals proecessing
What's a cable conduit?
Cable conduits are tubes used to protect and route bundles of electrical cable and wiring. They help make installing electrical systems easier and also keep your wires neat and tidy. These long round tubes come in various diameters and materials and are flexible or rigid, depending on where and how they're installed.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Swivel |
Thread Size | M20 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Standards Met | CE |
Series | SP |
Related links
- Flexicon Straight 20mm Nominal Size Stainless Steel
- Adaptaflex Straight 20mm Nominal Size Brass, Silver
- Kopex Stopping Plug 20mm Nominal Size Brass
- Adaptaflex Thread Converter PG21 → M20 Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Peppers Adapter M25 Brass, Brass
- Peppers Adapter M20 Brass, Brass
- Flexicon Swivel 16mm Nominal Size Brass