Flexible Fitting, Conduit Fitting, 36mm Nominal Size, M40, Polyamide 6, Black
- RS Stock No.:
- 289-1228
- Mfr. Part No.:
- BVNV-M406
- Brand:
- PMA
Subtotal (1 pack of 20 units)**
$782.60
(exc. GST)
$860.80
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 + | $39.13 | $782.60 |
**price indicative
Related links
- PMA Straight 36mm Nominal Size PA 6, Black IP68 rating
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black
- Flexible Fitting 12mm Nominal Size Polyamide 6, Black
- Flexible Fitting 29mm Nominal Size Polyamide 6, Black
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- Flexible Fitting 10mm Nominal Size Nylon 6, Black
- PMA 90° Elbow 36mm Nominal Size PA 6, Black IP68 rating
- Flexible Fitting 17mm Nominal Size Black