Flexible Fitting, Conduit Fitting, 12mm Nominal Size, M16, Polyamide 6, Black
- RS Stock No.:
- 289-1223
- Mfr. Part No.:
- BVNV-M162
- Brand:
- PMA
Price (ex. GST) Each (In a Pack of 50)
$7.793
(exc. GST)
$8.572
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 + | $7.793 | $389.65 |
**price indicative
- RS Stock No.:
- 289-1223
- Mfr. Part No.:
- BVNV-M162
- Brand:
- PMA
Related links
- PMA Flexible Fitting 12mm Nominal Size Polyamide 6, Black
- Straight 12mm Nominal Size Polyamide 6, Black
- PMA Straight 12mm Nominal Size PA 6, Black
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black
- Flexible Fitting 36mm Nominal Size Polyamide 6, Black
- Flexible Fitting 29mm Nominal Size Polyamide 6, Black
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black