Clipsal Electrical Straight, Cable Gland, 16mm Nominal Size, M16mm, PVC, Grey

Subtotal (1 unit)*

$8.10

(exc. GST)

$8.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.10

*price indicative

RS Stock No.:
282-2897
Mfr. Part No.:
279C16-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M16mm

Material

PVC

Colour

Grey

COO (Country of Origin):
AU
The Clipsal Electrical Corrugated Fittings with a straight Gland is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.

Mercury free
Toxic heavy metal free

Related links