Clipsal Electrical Open Curved Elbow, Conduit Fitting, 16mm Nominal Size, 16mm, PVC, Grey
- RS Stock No.:
- 282-2693
- Mfr. Part No.:
- 247/16-GY
- Brand:
- Clipsal Electrical
Price Each**
$3.17
(exc. GST)
$3.49
(inc. GST)
Stocked by manufacturer – available for delivery 16/04/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $3.17 |
**price indicative
Related links
- Clipsal Electrical 16mm Nominal Size PVC, Grey
- Clipsal Electrical Conduit Plug 16mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 16mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 16mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 16mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 16mm Nominal Size PVC, Grey
- Clipsal Electrical 20mm Nominal Size PVC, Grey
- Clipsal Electrical Open Curved Elbow 20mm Nominal Size PVC, Orange