Clipsal Electrical Conduit Plug, Conduit Fitting, 16mm Nominal Size, 16mm, PVC, Grey
- RS Stock No.:
- 282-2597
- Mfr. Part No.:
- 220/16-GY
- Brand:
- Clipsal Electrical
Price Each**
$1.74
(exc. GST)
$1.91
(inc. GST)
Stocked by manufacturer – available for delivery 22/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1.74 |
**price indicative
Related links
- Clipsal Electrical 16mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 16mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 16mm Nominal Size PVC, Grey
- Clipsal Electrical Open Curved Elbow 16mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 16mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 16mm Nominal Size PVC, Grey
- Clipsal Electrical 20mm Nominal Size PVC, Grey
- Clipsal Electrical Corrugated Conduit 16mm Nominal Size PVC, Grey