Clipsal Electrical, Conduit Fitting, 50mm Nominal Size, 40mm, PVC, Grey
- RS Stock No.:
- 282-2679
- Mfr. Part No.:
- 244/40-GY
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$34.68
(exc. GST)
$38.15
(inc. GST)
Stocked by manufacturer – available for delivery 09/12/2024
Units | Per unit |
---|---|
1 + | $34.68 |
- RS Stock No.:
- 282-2679
- Mfr. Part No.:
- 244/40-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Adapter 40mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 40mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 40mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 40mm Nominal Size PVC, Grey
- Clipsal Electrical 40mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 40mm Nominal Size PVC, Grey
- Clipsal Electrical End Cap 40mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Bend 40mm Nominal Size PVC, Grey