Clipsal Electrical Coupler, Conduit Fitting, 100mm Nominal Size, 100mm, PVC, Orange
- RS Stock No.:
- 282-2664
- Mfr. Part No.:
- 242P100-EO
- Brand:
- Clipsal Electrical
Price (ex. GST) Each**
$45.47
(exc. GST)
$50.02
(inc. GST)
Stocked by manufacturer – available for delivery 20/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $45.47 |
**price indicative
Related links
- Clipsal Electrical End Cap 100mm Nominal Size PVC, Orange
- Clipsal Electrical 100mm Nominal Size PVC, Orange
- Clipsal Electrical Coupler 50mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 32mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 20mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 40mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 80mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 63mm Nominal Size PVC, Orange