Clipsal Electrical Straight Coupler, Conduit Fitting, 63mm Nominal Size, 63mm, PVC, Orange
- RS Stock No.:
- 282-2663
- Mfr. Part No.:
- 242/63-EO
- Brand:
- Clipsal Electrical
Price Each**
$14.43
(exc. GST)
$15.87
(inc. GST)
Stocked by manufacturer – available for delivery 07/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $14.43 |
**price indicative
Related links
- Clipsal Electrical 63mm Nominal Size PVC, Orange
- Clipsal Electrical End Cap 63mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 40mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 32mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 20mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 25mm Nominal Size PVC, Orange
- Clipsal Electrical Coupler 50mm Nominal Size PVC, Orange
- Clipsal Electrical Straight Coupler 80mm Nominal Size PVC, Orange