Clipsal Electrical Grey, Conduit Fitting, 16 to 20 mm Nominal Size, 20 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2614
- Mfr. Part No.:
- 235SP16/20-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.77 |
*price indicative
- RS Stock No.:
- 282-2614
- Mfr. Part No.:
- 235SP16/20-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 16 to 20 mm | |
| Thread Size | 20 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Series | 235-SP | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 16 to 20 mm | ||
Thread Size 20 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals RoHS, REACH | ||
Series 235-SP | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management, solid fitting Screwed Converter is a Male PG 16 to Female 20mm converter. This grey color screwed converters are made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 to 16 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Grey
- Clipsal Electrical Grey 20 mm Nominal Size Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
