- RS Stock No.:
- 227-5284
- Mfr. Part No.:
- 7TCA296010R0070 S20/M20/A
- Brand:
- Adaptaflex
1350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$26.074
(exc. GST)
$28.681
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $26.074 | $260.74 |
500 + | $25.758 | $257.58 |
*price indicative |
- RS Stock No.:
- 227-5284
- Mfr. Part No.:
- 7TCA296010R0070 S20/M20/A
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
Product Details
Straight Fittings
Fixed Type A
Used for insertion into knockouts using a locknut.
Swivel Type B
Used for knock-outs or threaded entries.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Brass |
Colour | Silver |
IP Rating | IP40 |
Finish | Nickel Plated |
Series | S |
Related links
- Adaptaflex Straight 20mm Nominal Size Brass, Metallic
- Adaptaflex Straight 16mm Nominal Size Brass, Metallic
- Adaptaflex Swivel 20mm Nominal Size Brass, Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Peppers Adapter M25 Brass, Brass
- Peppers Adapter M20 Brass, Brass
- Adaptaflex Straight 21mm Nominal Size Nylon 66, Black
- Flexicon Swivel 16mm Nominal Size Brass